



SS075Q102F025S1A | |
|---|---|
DigiKey Part Number | SS075Q102F025S1A-ND |
Manufacturer | |
Manufacturer Product Number | SS075Q102F025S1A |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS075Q102F025S1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Solder Lug |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 10gf |
Part Status Active | Operating Position 0.425" (10.8mm) |
Circuit SPDT | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 75°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,58860 € | 706,32 € |
| Unit Price without VAT: | 0,58860 € |
|---|---|
| Unit Price with VAT: | 0,71221 € |

