Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
RR3112ABLKREDNEFO
RR3112ABLKREDNEFO
Additional Requirements for Selecting a Switch

RR3112ABLKREDNEFO

DigiKey Part Number
EG5659-ND
Manufacturer
Manufacturer Product Number
RR3112ABLKREDNEFO
Description
SWITCH ROCKER SPST 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
0°C ~ 65°C
Approval Agency
-
Mechanical Life
20,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.477
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,19500 €11,95 €
251,12680 €28,17 €
501,07780 €53,89 €
1001,03110 €103,11 €
2500,97224 €243,06 €
5000,92992 €464,96 €
1.0000,88936 €889,36 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €