



RB242C1021-137ACCF021 | |
|---|---|
DigiKey Part Number | RB242C1021-137ACCF021-ND |
Manufacturer | |
Manufacturer Product Number | RB242C1021-137ACCF021 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Features Sealing Boot |
Switch Function | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Current Rating (Amps) | Operating Temperature -20°C ~ 65°C |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38738 € | 4.162,14 € |
| Unit Price without VAT: | 1,38738 € |
|---|---|
| Unit Price with VAT: | 1,67873 € |

