Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
RB242C1021-114
RB242C1021-114
Additional Requirements for Selecting a Switch

RB242C1021-114

DigiKey Part Number
EG5642-ND
Manufacturer
Manufacturer Product Number
RB242C1021-114
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
Incandescent, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,53400 €15,34 €
251,44680 €36,17 €
501,38400 €69,20 €
1001,32390 €132,39 €
2501,24840 €312,10 €
5001,19398 €596,99 €
1.0001,14188 €1.141,88 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,14170 €