




RB141C1123/ACC-F01-1 | |
|---|---|
DigiKey Part Number | EG5638-ND |
Manufacturer | |
Manufacturer Product Number | RB141C1123/ACC-F01-1 |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Sealing Boot | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 11.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,01200 € | 25,30 € |
| 50 | 0,96840 € | 48,42 € |
| 100 | 0,92630 € | 92,63 € |
| 250 | 0,87348 € | 218,37 € |
| 500 | 0,83546 € | 417,73 € |
| 1.000 | 0,79903 € | 799,03 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |





