
RA812C1021-137 | |
|---|---|
DigiKey Part Number | 141-RA812C1021-137-ND |
Manufacturer | |
Manufacturer Product Number | RA812C1021-137 |
Description | SWITCH ROCKER DPST 16A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA812C1021-137 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.00mm x 13.10mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |

