
RA811C1000-114 | |
|---|---|
DigiKey Part Number | 141-RA811C1000-114-ND |
Manufacturer | |
Manufacturer Product Number | RA811C1000-114 |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA811C1000-114 Models |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Red |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.00mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66633 € | 1.998,99 € |
| Unit Price without VAT: | 0,66633 € |
|---|---|
| Unit Price with VAT: | 0,80626 € |

