Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
RA43HC1921
RA43HC1921
Additional Requirements for Selecting a Switch

RA43HC1921

DigiKey Part Number
EG5679-ND
Manufacturer
Manufacturer Product Number
RA43HC1921
Description
SWITCH ROCKER DPDT 16A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RA43HC1921 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.00mm x 19.20mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.938
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,69200 €16,92 €
251,59600 €39,90 €
501,52680 €76,34 €
1001,46040 €146,04 €
3001,36100 €408,30 €
5001,31702 €658,51 €
1.0001,25953 €1.259,53 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,37160 €