




R5ABLKREDIF0 | |
|---|---|
DigiKey Part Number | EG5600-ND |
Manufacturer | |
Manufacturer Product Number | R5ABLKREDIF0 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5ABLKREDIF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Red | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,56360 € | 39,09 € |
| 75 | 1,45747 € | 109,31 € |
| 150 | 1,39420 € | 209,13 € |
| 300 | 1,33350 € | 400,05 € |
| 525 | 1,28638 € | 675,35 € |
| 1.050 | 1,23022 € | 1.291,73 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |


