



R1973BBLKREDFF0 | |
|---|---|
DigiKey Part Number | EG5450-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKREDFF0 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKREDFF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,67720 € | 41,93 € |
| 50 | 1,60420 € | 80,21 € |
| 200 | 1,46775 € | 293,55 € |
| 400 | 1,40378 € | 561,51 € |
| 600 | 1,36763 € | 820,58 € |
| 1.000 | 1,32336 € | 1.323,36 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

