R1966AGRYGRYFF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ZF Electronics
In Stock: 474
Unit Price: 1,42000 €
Datasheet
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
R1966AGRYGRYFF
R1966AGRYGRYFF
Additional Requirements for Selecting a Switch

R1966AGRYGRYFF

DigiKey Part Number
EG2580-ND
Manufacturer
Manufacturer Product Number
R1966AGRYGRYFF
Description
SWITCH ROCKER SPST 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1966AGRYGRYFF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Gray
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Operating Temperature
-30°C ~ 65°C
Approval Agency
-
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,16400 €11,64 €
251,09800 €27,45 €
501,05040 €52,52 €
1001,00490 €100,49 €
2500,94764 €236,91 €
5000,90638 €453,19 €
1.0000,86686 €866,86 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €