
LA W57B-FYGY-24 | |
|---|---|
DigiKey Part Number | 475-LAW57B-FYGY-24TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA W57B-FYGY-24 |
Description | LED GOLDEN DRAGON AMB 618NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Golden DRAGON® Amber 618nm (612nm ~ 624nm) 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 618nm (612nm ~ 624nm) | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 19lm (13lm ~ 24lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 18°C/W |


