Keylock Switch 2 Position SPDT 2A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 2A (DC) AC 24 V DC Panel Mount
PVK4K22B0SS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PVK4K22B0SS

DigiKey Part Number
141-PVK4K22B0SS-ND
Manufacturer
Manufacturer Product Number
PVK4K22B0SS
Description
SWITCH KEYLOCK 2POS SPDT 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 2A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
PVK4K22B0SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
45°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
38.10mm
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3018,16500 €544,95 €
Manufacturers Standard Package
Unit Price without VAT:18,16500 €
Unit Price with VAT:21,97965 €