Image for PV7FWY011-301-M03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV7FWY011-301-M03

DigiKey Part Number
141-PV7FWY011-301-M03-ND
Manufacturer
Manufacturer Product Number
PV7FWY011-301-M03
Description
Switches
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7FWY011-301-M03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Illumination Type, Color
LED, White
Part Status
Active
Illumination Voltage (Nominal)
2.8 VDC
Mounting Type
Panel Mount, Front
Termination Style
Wire Leads
Type
Anti-Vandal, Illuminated
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 22.00mm Dia
Switch Function
On-Mom, Off-Mom
Operating Temperature
-20°C ~ 55°C
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2022,16300 €443,26 €
Manufacturers Standard Package
Unit Price without VAT:22,16300 €
Unit Price with VAT:26,81723 €