Keylock Switch 2 Position DPST-NO/NC 2A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position DPST-NO/NC 2A (DC) AC 24 V DC Panel Mount
Additional Requirements for Selecting a Switch
What is your Application?

PV4K2T0S9

DigiKey Part Number
EG5156-ND
Manufacturer
Manufacturer Product Number
PV4K2T0S9
Description
SWITCH KEYLOCK 2POS DPST 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO/NC 2A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Number of Positions
2
Switch Function
On-Off, Off-On
Contact Timing
Not Specified
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
35.70mm
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,06000 €34,06 €
2028,10750 €562,15 €
4026,87925 €1.075,17 €
6026,18483 €1.571,09 €
10025,33430 €2.533,43 €
26023,81346 €6.191,50 €
Manufacturers Standard Package
Unit Price without VAT:34,06000 €
Unit Price with VAT:41,21260 €