



PV4H230NN | |
|---|---|
DigiKey Part Number | PV4H230NN-ND |
Manufacturer | |
Manufacturer Product Number | PV4H230NN |
Description | SWITCH PUSHBUTTON SPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV4H230NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 16,12000 € | 161,20 € |
| 40 | 14,74500 € | 589,80 € |
| 80 | 14,10088 € | 1.128,07 € |
| 120 | 13,73658 € | 1.648,39 € |
| 280 | 13,00414 € | 3.641,16 € |
| 520 | 12,49275 € | 6.496,23 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 22,60280 € |



