Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
How Many Poles do you need?

PV4F2Y011-345

DigiKey Part Number
PV4F2Y011-345-ND
Manufacturer
Manufacturer Product Number
PV4F2Y011-345
Description
SWITCH PUSHBUTTON DPST 2A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2Y011-345 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4019,82800 €793,12 €
Manufacturers Standard Package
Unit Price without VAT:19,82800 €
Unit Price with VAT:23,99188 €