Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

PV4F230SS-M05

DigiKey Part Number
PV4F230SS-M05-ND
Manufacturer
Manufacturer Product Number
PV4F230SS-M05
Description
SWITCH PUSHBUTTON SPDT 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
On-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,00000 €19,00 €
1016,40000 €164,00 €
4015,00125 €600,05 €
8014,34575 €1.147,66 €
12013,97517 €1.677,02 €
28013,22996 €3.704,39 €
52012,70963 €6.609,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,00000 €
Unit Price with VAT:22,99000 €