
AA4040SGS | |
|---|---|
DigiKey Part Number | 754-1513-2-ND - Tape & Reel (TR) 754-1513-1-ND - Cut Tape (CT) 754-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SGS |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
EDA/CAD Models | AA4040SGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,22780 € | 22,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16286 € | 81,43 € |
| 1.000 | 0,15116 € | 151,16 € |
| 1.500 | 0,14514 € | 217,71 € |
| 2.500 | 0,13833 € | 345,83 € |
| 3.500 | 0,13427 € | 469,94 € |
| 5.000 | 0,13031 € | 651,55 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |




