Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
EG6166-ND
EG6166-ND
PV10

PV10FWU0SS-331

DigiKey Part Number
EG6166-ND
Manufacturer
Manufacturer Product Number
PV10FWU0SS-331
Description
SWITCH PB 4PST-2NO/2NC 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV10FWU0SS-331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.8 VDC
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 40.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,69000 €47,69 €
1041,13300 €411,33 €
3038,32100 €1.149,63 €
5037,07740 €1.853,87 €
10035,45080 €3.545,08 €
25033,40476 €8.351,19 €
Manufacturers Standard Package
Unit Price without VAT:47,69000 €
Unit Price with VAT:57,70490 €