



PV10F2V0SS-311 | |
|---|---|
DigiKey Part Number | EG5724-ND |
Manufacturer | |
Manufacturer Product Number | PV10F2V0SS-311 |
Description | SWITCH PB 4PST-2NO/2NC 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV10F2V0SS-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 40.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,87000 € | 40,87 € |
| 10 | 35,25700 € | 352,57 € |
| 30 | 32,84767 € | 985,43 € |
| 50 | 31,78200 € | 1.589,10 € |
| 100 | 30,38850 € | 3.038,85 € |
| 250 | 28,63576 € | 7.158,94 € |
| Unit Price without VAT: | 40,87000 € |
|---|---|
| Unit Price with VAT: | 49,45270 € |


