Pushbutton Switch DPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Many Poles do you need?

PR142C1200

DigiKey Part Number
EG4697-ND
Manufacturer
Manufacturer Product Number
PR142C1200
Description
SWITCH PUSHBUTTON DPST 16A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 25.00mm Dia
Operating Temperature
-20°C ~ 105°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.