



PBH6UEENAG1RLGR | |
|---|---|
DigiKey Part Number | PBH6UEENAG1RLGR-ND |
Manufacturer | |
Manufacturer Product Number | PBH6UEENAG1RLGR |
Description | SWITCH PUSH 6PDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 6PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Gray, Light |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 1,65704 € | 835,15 € |
| Unit Price without VAT: | 1,65704 € |
|---|---|
| Unit Price with VAT: | 2,00502 € |

