
MS0850507F045V1A | |
|---|---|
DigiKey Part Number | 141-MS0850507F045V1A-ND |
Manufacturer | |
Manufacturer Product Number | MS0850507F045V1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS0850507F045V1A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 45gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.492" (12.5mm) |
Circuit SPDT | Pretravel 0.197" (5.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Leaf | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68157 € | 681,57 € |
| Unit Price without VAT: | 0,68157 € |
|---|---|
| Unit Price with VAT: | 0,82470 € |

