



MS0850504F035P1A | |
|---|---|
DigiKey Part Number | EG5907-ND |
Manufacturer | |
Manufacturer Product Number | MS0850504F035P1A |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850504F035P1A cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | E-Switch | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | 20gf | |
Operating Position | 0.429" (10.9mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,00700 € | 10,07 € |
| 25 | 0,93400 € | 23,35 € |
| 50 | 0,88240 € | 44,12 € |
| 100 | 0,83370 € | 83,37 € |
| 270 | 0,76844 € | 207,48 € |
| 540 | 0,72596 € | 392,02 € |
| 1.080 | 0,68581 € | 740,67 € |
| 5.130 | 0,62071 € | 3.184,24 € |
| cms-vat-exclude-title: | 1,21000 € |
|---|---|
| cms-vat-include-title: | 1,46410 € |

