
L16PLR10ARED | |
|---|---|
DigiKey Part Number | 141-L16PLR10ARED-ND |
Manufacturer | |
Manufacturer Product Number | L16PLR10ARED |
Description | INCAN PNL IND RED 18MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 6V 200mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | L16PLR10ARED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | 200mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 7,57818 € | 83,36 € |
| Unit Price without VAT: | 7,57818 € |
|---|---|
| Unit Price with VAT: | 9,16960 € |

