
KAG10TGGR | |
|---|---|
DigiKey Part Number | 141-KAG10TGGR-ND |
Manufacturer | |
Manufacturer Product Number | KAG10TGGR |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAG10TGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Body Material | - | |
Length | 1.039" (26.40mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,99361 € | 794,89 € |
| Unit Price without VAT: | 0,99361 € |
|---|---|
| Unit Price with VAT: | 1,20227 € |

