KAE07TGGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 117
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 2,71000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1,03136 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 2,78000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 0,90648 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 365
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 250
Unit Price: 1,85000 €
Datasheet
Image for KAE07TGGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAE07TGGR

DigiKey Part Number
141-KAE07TGGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAE07TGGR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAE07TGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper
Contact Finish
Gold
Height Above Board
0.148" (3.75mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 85°C
Body Material
-
Length
0.741" (18.82mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,83684 €1.506,31 €
Unit Price without VAT:0,83684 €
Unit Price with VAT:1,01258 €