Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE02LAGT | |
|---|---|
DigiKey Part Number | EG5022-ND |
Manufacturer | |
Manufacturer Product Number | KAE02LAGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE02LAGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | - | |
Length | 0.241" (6.12mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.064 | 0,73222 € | 779,08 € |
| Unit Price without VAT: | 0,73222 € |
|---|---|
| Unit Price with VAT: | 0,88599 € |







