
E100-R11-G1MR | |
|---|---|
DigiKey Part Number | 141-E100-R11-G1MR-ND |
Manufacturer | |
Manufacturer Product Number | E100-R11-G1MR |
Description | E100-R11-G1MR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | E100-R11-G1MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 3A (AC), 220mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Illumination Voltage (Nominal) | 6 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,08960 € | 2.408,96 € |
| Unit Price without VAT: | 24,08960 € |
|---|---|
| Unit Price with VAT: | 29,14842 € |

