
800SP9B8M1QE | |
|---|---|
DigiKey Part Number | 141-800SP9B8M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B8M1QE |
Description | SWITCH PB SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B8M1QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,76185 € | 552,37 € |
| Unit Price without VAT: | 2,76185 € |
|---|---|
| Unit Price with VAT: | 3,34184 € |

