700SP7B11M2REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 192
Unit Price: 4,77000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,93102 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,57018 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 4,37565 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,95419 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,95419 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,34796 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

700SP7B11M2REH

DigiKey Part Number
700SP7B11M2REH-ND
Manufacturer
Manufacturer Product Number
700SP7B11M2REH
Description
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
700SP7B11M2REH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9603,04079 €2.919,16 €
Unit Price without VAT:3,04079 €
Unit Price with VAT:3,67936 €