



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Rectangular | |
Color | Orange | |
Illumination | Illumination Opening | |
For Use With/Related Products | 5500 Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 10.10mm H | |
Features | - | |
Base Product Number |

