Rectangular Keyswitch Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Keyswitch Switch Cap Black Snap Fit
EG5819-ND
EG5819-ND
Additional Requirements for Selecting a Switch

5501BLKX

DigiKey Part Number
EG5819-ND
Manufacturer
Manufacturer Product Number
5501BLKX
Description
RECTANGLE KEYSWITCH CAP BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Keyswitch Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Switch Type
Keyswitch
Shape
Rectangular
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
5500 Series
Mounting Type
Snap Fit
Size
17.10mm L x 12.30mm W x 10.10mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,52500 €5,25 €
250,50480 €12,62 €
500,49000 €24,50 €
1000,47570 €47,57 €
2500,45732 €114,33 €
5000,44388 €221,94 €
1.0000,43084 €430,84 €
5.0000,40198 €2.009,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,70180 €