



400MSP3R1BLKM1RE | |
|---|---|
DigiKey Part Number | 400MSP3R1BLKM1RE-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP3R1BLKM1RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP3R1BLKM1RE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 15.75mm x 8.89mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 2,98188 € | 966,13 € |
| Unit Price without VAT: | 2,98188 € |
|---|---|
| Unit Price with VAT: | 3,60807 € |

