Parametric Equivalent




400MDP1R1BLKM61QE | |
|---|---|
DigiKey Part Number | 400MDP1R1BLKM61QE-ND |
Manufacturer | |
Manufacturer Product Number | 400MDP1R1BLKM61QE |
Description | SWITCH ROCKER DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 400MDP1R1BLKM61QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 15.75mm x 8.89mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MDP1R1BLKM6QE | E-Switch | 0 | 400MDP1R1BLKM6QE-ND | 3,50365 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 3,39642 € | 1.100,44 € |
| Unit Price without VAT: | 3,39642 € |
|---|---|
| Unit Price with VAT: | 4,10967 € |


