320.02E11.08WHT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 1,12901 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 32
Unit Price: 3,97000 €
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
Additional Requirements for Selecting a Switch
How Many Poles do you need?

320.02E11.08WHT

DigiKey Part Number
EG1318-ND
Manufacturer
Manufacturer Product Number
320.02E11.08WHT
Description
SWITCH TACT SPST-NO 0.025A 50V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
320.02E11.08WHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.025A @ 50VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
14.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.40mm x 12.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
135gf
Ingress Protection
-
Features
White Cap
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polycarbonate (PC)
Switch Travel
0.60mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes