



300DP6R7BLKM1REBLK | |
|---|---|
DigiKey Part Number | 300DP6R7BLKM1REBLK-ND |
Manufacturer | |
Manufacturer Product Number | 300DP6R7BLKM1REBLK |
Description | SWITCH ROCKER SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 300DP6R7BLKM1REBLK Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Jumper needed to achieve triple throw |
Circuit | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,87590 € | 775,18 € |
| Unit Price without VAT: | 3,87590 € |
|---|---|
| Unit Price with VAT: | 4,68984 € |

