200MSP6T1B1M2RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,02422 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,14105 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 3,10811 €
Datasheet

Similar


C&K
In Stock: 79
Unit Price: 10,92000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What Switch do You Need?

200MSP6T1B1M2RE

DigiKey Part Number
200MSP6T1B1M2RE-ND
Manufacturer
Manufacturer Product Number
200MSP6T1B1M2RE
Description
SWITCH TOGGLE SPST 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MSP6T1B1M2RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MSP6T1B1M2REHE-Switch0200MSP6T1B1M2REH-ND3,02422 €Parametric Equivalent
200MSP6T1B1VS2REE-Switch0200MSP6T1B1VS2RE-ND3,14105 €Parametric Equivalent
200MSP6T1B1VS2REHE-Switch0200MSP6T1B1VS2REH-ND3,10811 €Parametric Equivalent
T102SHCQEC&K79CKN10151-ND10,92000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3782,63831 €997,28 €
Unit Price without VAT:2,63831 €
Unit Price with VAT:3,19236 €