




100SP5T2B5M1QEH | |
|---|---|
DigiKey Part Number | EG5762-ND |
Manufacturer | |
Manufacturer Product Number | 100SP5T2B5M1QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP5T2B5M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,18600 € | 31,86 € |
| 25 | 3,00520 € | 75,13 € |
| 90 | 2,76822 € | 249,14 € |
| 180 | 2,64761 € | 476,57 € |
| 270 | 2,57941 € | 696,44 € |
| 540 | 2,46678 € | 1.332,06 € |
| 1.080 | 2,35883 € | 2.547,54 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,46490 € |

