
RB246E112Z102/ACC-F04-1 | |
|---|---|
DigiKey Part Number | 141-RB246E112Z102/ACC-F04-1-ND |
Manufacturer | |
Manufacturer Product Number | RB246E112Z102/ACC-F04-1 |
Description | SWITCH ROCKER DPDT 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF ON, Vertical |
Packaging Bulk | Illumination Type, Color LED, Clear |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -20°C ~ 65°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,09304 € | 6.279,12 € |
| Unit Price without VAT: | 2,09304 € |
|---|---|
| Unit Price with VAT: | 2,53258 € |

