Toggle Switch SP3T Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SP3T Panel Mount
EG5747-ND
EG5747-ND
Additional Requirements for Selecting a Switch

100DP8T6B11M2QEH

DigiKey Part Number
EG5747-ND
Manufacturer
Manufacturer Product Number
100DP8T6B11M2QEH
Description
SWITCH TOGGLE SP3T 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch SP3T Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100DP8T6B11M2QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Flat Anti-Rotation
Actuator Length
12.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,91000 €4,91 €
104,23600 €42,36 €
253,99480 €99,87 €
963,66448 €351,79 €
1923,50469 €672,90 €
2883,41434 €983,33 €
5763,26507 €1.880,68 €
1.0563,13965 €3.315,47 €
Manufacturers Standard Package
Unit Price without VAT:4,91000 €
Unit Price with VAT:5,94110 €