
Category | Length 4.33" (110.00mm) |
Manufacturer DMC | Width 0.984" (25.00mm) |
Series | Height 0.20" (5.55mm) |
Packaging Case | Interface USB/UART |
Part Status Active | Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 € | 74,54 € |
| 5 | 54,71600 € | 273,58 € |
| 20 | 49,73600 € | 994,72 € |
| 50 | 47,50100 € | 2.375,05 € |
| Unit Price without VAT: | 74,54000 € |
|---|---|
| Unit Price with VAT: | 90,19340 € |



