
KAWD-1212EL | |
|---|---|
DigiKey Part Number | 4369-KAWD-1212EL-ND |
Manufacturer | |
Manufacturer Product Number | KAWD-1212EL |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 71°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| 5 | 27,18400 € | 135,92 € |
| 10 | 26,14800 € | 261,48 € |
| 25 | 24,83800 € | 620,95 € |
| 50 | 23,88900 € | 1.194,45 € |
| 100 | 22,97590 € | 2.297,59 € |
| 250 | 21,82088 € | 5.455,22 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,99750 € |

