
EA SER162-92NLED | |
|---|---|
DigiKey Part Number | 1481-1190-ND |
Manufacturer | |
Manufacturer Product Number | EA SER162-92NLED |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green RS-232 77.00mm x 54.00mm x 26.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 77.00mm x 54.00mm x 26.20mm |
Manufacturer Display Visions | Viewing Area 56.50mm L x 22.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.80mm H |
Display Format 16 x 2 | Interface RS-232 |
Character Format 5 x 8 Dots | Text Color Gray |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 6.68mm H x 2.96mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,88000 € | 174,88 € |
| 10 | 152,63200 € | 1.526,32 € |
| Unit Price without VAT: | 174,88000 € |
|---|---|
| Unit Price with VAT: | 211,60480 € |

