Rectangular Display Backlight Red, Green, Blue (RGB) 51mm x 31mm x 2mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Red, Green, Blue (RGB) 51mm x 31mm x 2mm Solder
Industrial LCD Display Simulator

EA LED55X46-RGB

DigiKey Part Number
1481-1164-ND
Manufacturer
Manufacturer Product Number
EA LED55X46-RGB
Description
DISP BKLT RECT RGB 51MMX31MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Red, Green, Blue (RGB) 51mm x 31mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Red, Green, Blue (RGB)
Voltage - Forward (Vf) (Typ)
4V Red, 4V Green, 4V Blue
Current - Test
40mA Red, 40mA Green, 40mA Blue (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
51mm x 31mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,28000 €35,28 €
1028,89200 €288,92 €
10025,20510 €2.520,51 €
Manufacturers Standard Package
Unit Price without VAT:35,28000 €
Unit Price with VAT:42,68880 €