Rectangular Display Backlight Red 51mm x 31mm x 2mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Red 51mm x 31mm x 2mm Solder
Industrial LCD Display Simulator

EA LED55X46-R

DigiKey Part Number
1481-1163-ND
Manufacturer
Manufacturer Product Number
EA LED55X46-R
Description
DISP BKLT RECT RED 51MMX31MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Red 51mm x 31mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
40mA (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
51mm x 31mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,42000 €6,42 €
104,86200 €48,62 €
1003,94980 €394,98 €
5003,55188 €1.775,94 €
1.0003,42268 €3.422,68 €
2.0003,31348 €6.626,96 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,76820 €