
EA EDIP160W-7LWTP | |
|---|---|
DigiKey Part Number | 1481-1112-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIP160W-7LWTP |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, RS-232, SPI 160 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Resistive | |
Diagonal Screen Size | - | |
Viewing Area | 74.00mm W x 45.90mm H | |
Backlight | LED - White | |
Dot Pixels | 160 x 104 | |
Interface | I2C, RS-232, SPI | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 € | 129,10 € |
| 10 | 111,40500 € | 1.114,05 € |
| Unit Price without VAT: | 129,10000 € |
|---|---|
| Unit Price with VAT: | 156,21100 € |


