Cable Assembly Coaxial RP-TNC to AMC4 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-289-200

DigiKey Part Number
115-095-850-289-200-ND
Manufacturer
Manufacturer Product Number
095-850-289-200
Description
COAX CBL RP-TNC TO AMC4 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-TNC to AMC4 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
7.874" (200.00mm)
Part Status
Active
Cable Type
1.13mm OD Coaxial Cable
Style
RP-TNC to AMC4
Overall Impedance
50 Ohms
1st Connector
RP-TNC Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
2nd Connector
AMC4 Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2520,30040 €507,51 €
Unit Price without VAT:20,30040 €
Unit Price with VAT:24,56348 €