
ZY33 | |
|---|---|
DigiKey Part Number | 4878-ZY33CT-ND - Cut Tape (CT) 4878-ZY33TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY33 |
Description | DIODE ZENER 33V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,08520 € | 42,60 € |
| 1.000 | 0,07229 € | 72,29 € |
| 2.000 | 0,07210 € | 144,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06278 € | 313,90 € |
| 10.000 | 0,04733 € | 473,30 € |
| 15.000 | 0,04604 € | 690,60 € |
| 25.000 | 0,04475 € | 1.118,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

